The 120MB-10PK is a 120V lamp with a current rating of 30mA and a base mount style. It has a clear color and a clear lens color. The lamp has a rated life of 5000 hours and is packaged in bulk quantities of 10. It operates at a supply voltage of 120V.
Checking distributor stock and pricing after the page loads.
VCC Chml 120MB-10PK technical specifications.
| Package/Case | 120 |
| Color | Clear |
| Current Rating | 30mA |
| Lead/Base Style | Bayonet |
| Lens Color | Clear |
| Life (Hours) | 5000Hour |
| Mount | Base |
| MSCP | 1200MSCP |
| Operating Supply Voltage | 120V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
No datasheet is available for this part.