The 120PS phototransistor from VCC Chml features a clear lens and operates at 120V with a supply current of 25mA. It has a high MSCP rating of 1200 and is designed for base mount applications. The device is packaged in bulk quantities of 100 and has a rated lifespan of 5000 hours.
VCC Chml 120PS technical specifications.
| Color | Clear |
| Lead/Base Style | Wire Terminal |
| Lens Style | Round, Flat |
| Life (Hours) | 5000Hour |
| Mount | Base |
| MSCP | 1200MSCP |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 120V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 120PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
