
The 120PSB- LED has a voltage rating of 120V and a current rating of 30mA. It is designed for base-mount applications and has a standard lead/base style. The LED has a clear color and a round, flat lens style. It is rated for 5000 hours of life and has an operating supply current of 25mA. The LED is packaged in bulk quantities of 100 units.
VCC Chml 120PSB- technical specifications.
| Package/Case | 120 |
| Color | Clear |
| Current Rating | 30mA |
| Lead/Base Style | Standard |
| Lens Color | Clear |
| Lens Style | Round, Flat |
| Life (Hours) | 5000Hour |
| Mount | Base |
| MSCP | 1200MSCP |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 120V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 120PSB- to view detailed technical specifications.
No datasheet is available for this part.