This blue LED from VCC Chml has a wavelength of 470nm and a DC rated voltage of 28V. It features a luminous intensity of 350mcd and a forward current of 14mA. The LED is available in bulk packaging with 25 units per package, and has a diameter of 10.1mm and a height of 20.7mm.
Sign in to ask questions about the VCC Chml 1511B45B3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 1511B45B3 technical specifications.
| Color | Blue |
| Current Rating | 14mA |
| Diameter | 10.1mm |
| Forward Current | 14mA |
| Height | 20.7mm |
| Illumination Color | Blue |
| Luminous Intensity | 350mcd |
| Package Quantity | 25 |
| Packaging | Bulk |
| DC Rated Voltage | 28V |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1511B45B3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.