
Incandescent lamp with a 14V operating voltage and 190mA current rating. Features a clear, round, domed lens and a wedge base for mounting. Offers 1 MSCP and a lifespan of 1500 hours. Packaged in bulk quantities of 100 units.
VCC Chml 161 technical specifications.
| Color | Clear |
| Current Rating | 190mA |
| Lead/Base Style | Wedge |
| Lens Color | Clear |
| Lens Style | Round, Domed |
| Life (Hours) | 1500Hour |
| Mount | Base |
| MSCP | 1MSCP |
| Operating Supply Voltage | 14V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 14V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
