Single Contact Bayonet Filament Indicator Lamp, Clear, 28 V, 0.61 A, 1000h
VCC Chml 1691 technical specifications.
| Lens Color | Clear |
| Mount | Base |
| MSCP | 15MSCP |
| Operating Supply Voltage | 28V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.