Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
16ESB- Datasheet | VCC Chml
Browse
Manufacturers
API
BOM
Account
VCC CHML
16ESB-
Datasheet
VCC Chml
16ESB-
Lamps 16V .04A
Lamps 16V .04A
Voltage Rating
16V
Mounting
Base
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
VCC Chml 16ESB- technical specifications.
General
Color
Clear
Lens Style
Round, Flat
Mount
Base
MSCP
7500MSCP
Operating Supply Voltage
16V
Package Quantity
100
Packaging
Bulk
Voltage Rating
16V
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account