VCC Chml 1762 technical specifications.
| Color | Clear |
| Lead/Base Style | Wire Terminal |
| Life (Hours) | 4000Hour |
| Mount | Sealed |
| MSCP | 0.34MSCP |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 28V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1762 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.