Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
VCC CHML
1764
Datasheet
VCC Chml
1764
Obsolete
Lamps 28V .04A
Optoelectronics & Displays
General
Optoelectronics & Displays
General
Lamps 28V .04A
Voltage Rating
28V
Mounting
Wire
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Clear
Lead/Base Style
Wire Terminal
Life (Hours)
4000Hour
Mount
Wire
MSCP
0.34MSCP
Operating Supply Voltage
28V
Package Quantity
100
Packaging
Bulk
Voltage Rating
28V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account