
Incandescent Base Screw 2.5V .2A
VCC Chml 1769 technical specifications.
| Package/Case | 200 |
| Color | Clear |
| Diameter | 0.23inch |
| Lead/Base Style | Screw |
| Length | 0.625inch |
| Lens Color | Clear |
| Lens Style | Round, Domed |
| Life (Hours) | 500Hour |
| Mount | Screw |
| MSCP | 0.2MSCP |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 2.5V |
| Voltage Rating (AC) | 3V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1769 to view detailed technical specifications.
No datasheet is available for this part.
