VCC Chml 1821 technical specifications.
| Current Rating | 170mA |
| Diameter | 0.406inch |
| Length | 1.19inch |
| Lens Color | Clear |
| Life (Hours) | 500Hour |
| Mount | Screw |
| MSCP | 3.4MSCP |
| Operating Supply Voltage | 28V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating | 24V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.