
The 1822 Clear Bayonet Base LED has a current rating of 100mA and a voltage rating of 36V. It features a round, domed lens style and a clear lens color. The LED is RoHS compliant and has a life expectancy of 1000 hours. It is packaged in bulk quantities of 100 units.
VCC Chml 1822 technical specifications.
| Color | Clear |
| Current Rating | 100mA |
| Lead/Base Style | Bayonet |
| Lens Color | Clear |
| Lens Style | Round, Domed |
| Life (Hours) | 1000Hour |
| Mount | Base |
| MSCP | 2.1MSCP |
| Operating Supply Voltage | 36V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating | 36V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
