Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
VCC CHML
182836
Datasheet
VCC Chml
182836
Unknown
LED T-1 5V .100 BI-PIN BASE
Optoelectronics & Displays
LEDs & LED Products
Optoelectronics & Displays
LEDs & LED Products
LED Emitters
LED T-1 5V .100 BI-PIN BASE
Package
100
Mounting
Base
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
100
Lens Size
4.2mm
Lens Style
Round, Domed
Mount
Base
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account