VCC Chml 18602350 technical specifications.
| Color | Red |
| Forward Current | 15mA |
| Illumination Color | Red |
| Input Current | 15mA |
| Luminous Intensity | 350mcd |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 24V |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 18602350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.