Sign in to ask questions about the VCC Chml 18602351 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 18602351 technical specifications.
| Color | Green |
| Current Rating | 15mA |
| Diameter | 10mm |
| Forward Current | 15mA |
| Height | 25mm |
| Illumination Color | Green |
| Input Current | 15mA |
| Luminous Intensity | 1000mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of LEDs | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 24V |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 18602351 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
