
This lead-free red LED has a DC rated voltage of 28V and a forward current of 13mA. It measures 10mm in diameter and 25mm in height. The LED emits a red illumination color with a luminous intensity of 350mcd and a wavelength of 630nm. It is packaged in bulk and is compliant with Reach SVHC regulations.
Sign in to ask questions about the VCC Chml 18602450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 18602450 technical specifications.
| Color | Red |
| Current Rating | 13mA |
| Diameter | 10mm |
| Forward Current | 13mA |
| Height | 25mm |
| Illumination Color | Red |
| Input Current | 15mA |
| Lead Free | Lead Free |
| Luminous Intensity | 350mcd |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 28V |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 18602450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.