VCC Chml 18606137 technical specifications.
| Color | Yellow |
| Diameter | 10mm |
| Forward Current | 5mA |
| Height | 25mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Luminous Intensity | 130mcd |
| Package Quantity | 25 |
| Packaging | Bulk |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 18606137 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
