This green LED has a current rating of 5mA and emits light at a wavelength of 525nm. The device has a luminous intensity of 330mcd and is packaged in bulk quantities of 25. It is lead free and has a height of 25mm.
Sign in to ask questions about the VCC Chml 18626131 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 18626131 technical specifications.
| Color | Green |
| Current Rating | 5mA |
| Diameter | 10mm |
| Forward Current | 5mA |
| Height | 25mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Luminous Intensity | 330mcd |
| Package Quantity | 25 |
| Packaging | Bulk |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 18626131 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.