
General purpose incandescent lamp with a 10V operating supply voltage and 0.014A current rating. Features a clear lens and wire terminal leads for easy integration. Designed for a long operational life of 50,000 hours, this lead-free component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Color | Clear |
| Lead Free | Lead Free |
| Lead/Base Style | Wire Terminal |
| Lens Style | Clear |
| Life (Hours) | 50000Hour |
| MSCP | 0.002MSCP |
| Operating Supply Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 10V |
| RoHS | Compliant |
