
The 14V 240mA Bayonet Base Optocoupler is a general-purpose optocoupler with a current rating of 240mA and a voltage rating of 14V. It has a bayonet base style and a clear lens with a round, domed shape. The device has a life expectancy of 500 hours and is packaged in bulk quantities of 100. It operates within a standard environment and meets general industry standards.
Sign in to ask questions about the VCC Chml 1891 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 1891 technical specifications.
| Color | Clear |
| Current Rating | 240mA |
| Lead/Base Style | Bayonet |
| Lens Color | Clear |
| Lens Style | Round, Domed |
| Life (Hours) | 500Hour |
| Mount | Base |
| MSCP | 2MSCP |
| Operating Supply Voltage | 14V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1891 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.