
General purpose incandescent lamp operating at 14.4V with a 120mA current rating. Features a clear lens and bayonet base for secure mounting. Designed for 1000 hours of operation, this lamp provides 0.75 MSCP illumination. Supplied in bulk packaging with 100 units per package.
VCC Chml 1892 technical specifications.
| Color | Clear |
| Current Rating | 120mA |
| Lead/Base Style | Bayonet |
| Lens Color | Clear |
| Life (Hours) | 1000Hour |
| Mount | Base |
| MSCP | 0.75MSCP |
| Operating Supply Voltage | 14.4V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 14.4V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1892 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.