VCC Chml 1893 technical specifications.
| Color | Clear |
| Current Rating | 330mA |
| Lead/Base Style | Bayonet |
| Lens Color | Clear |
| Lens Style | Round, Domed |
| Life (Hours) | 7500Hour |
| Mount | Base |
| MSCP | 2MSCP |
| Operating Supply Voltage | 14V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 14V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1893 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.