
The 14V Bayonet Base Lamp has a life of 1500 hours and a clear lens. It is designed for use with a base mount and has a maximum supply voltage of 14V. The lamp is packaged in bulk quantities of 100 units. The lamp's voltage rating is 14V DC.
VCC Chml 1895 technical specifications.
| Color | Clear |
| Lead/Base Style | Bayonet |
| Lens Color | Clear |
| Life (Hours) | 1500Hour |
| Mount | Base |
| MSCP | 2MSCP |
| Operating Supply Voltage | 14V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 14V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
No datasheet is available for this part.