This 12V red LED features a luminous intensity of 1200mcd and is rated for use in IP67 environments. It has a lead length of 9mm and a height of 44mm. The LED is packaged in bulk with 25 units per package and is compliant with Reach SVHC regulations. It operates at a supply voltage of 12V.
Sign in to ask questions about the VCC Chml 19080250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 19080250 technical specifications.
| Current | 17mA |
| Current Rating | 1.89mA |
| Height | 44mm |
| Illumination Color | Red |
| Lead Length | 9mm |
| Lens Color | Red |
| Luminous Intensity | 1200mcd |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Yes |
| Series | 1908 |
| Termination | Faston |
| Voltage | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 19080250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.