Sign in to ask questions about the VCC Chml 19080355 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 19080355 technical specifications.
| Color | Green |
| Current | 17mA |
| Forward Current | 17mA |
| Height | 44mm |
| Illumination Color | Green |
| Lens Style | Diffused, Colored |
| Luminous Intensity | 1300mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | 1908 |
| Termination | Faston |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 19080355 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.