Sign in to ask questions about the VCC Chml 1909235W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 1909235W technical specifications.
| Current | 17mA |
| Height | 41mm |
| Luminous Intensity | 1000mcd |
| Package Quantity | 25 |
| Ratings | IP67 |
| Series | 1909 |
| Voltage | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1909235W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.