Sign in to ask questions about the VCC Chml 19350130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 19350130 technical specifications.
| Current | 6mA |
| Current Rating | 6mA |
| Depth | 17mm |
| Forward Current | 6mA |
| Illumination Color | Red |
| Length | 19.62mm |
| Lens Style | Diffused, Colored |
| Luminous Intensity | 47mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | 1935 |
| Termination | Faston |
| Voltage | 130V |
| DC Rated Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 19350130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.