The 19350133 LED has a current rating of 6mA and a DC rated voltage of 130V. It is packaged in bulk with 25 units per package. The LED has a luminous intensity of 27mcd and an illumination color of yellow. It is rated for IP67 and has a height of 46mm. The 19350133 is part of the 1935 series from VCC Chml.
Sign in to ask questions about the VCC Chml 19350133 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 19350133 technical specifications.
| Current | 6mA |
| Current Rating | 6mA |
| Height | 46mm |
| Illumination Color | Yellow |
| Luminous Intensity | 27mcd |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | 1935 |
| Termination | Faston |
| Voltage | 130V |
| DC Rated Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 19350133 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.