The 230V 3mA Faston terminal is a green LED with an illumination color of green and a luminous intensity of 11mcd. It is rated for IP67 and packaged in bulk quantities of 25. The LED is part of the 1935 series from VCC Chml.
Sign in to ask questions about the VCC Chml 19350231 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 19350231 technical specifications.
| Current | 3mA |
| Height | 55.5mm |
| Illumination Color | Green |
| Luminous Intensity | 11mcd |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | 1935 |
| Termination | Faston |
| Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 19350231 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.