Sign in to ask questions about the VCC Chml 19410137M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 19410137M technical specifications.
| Current | 6mA |
| Current Rating | 6mA |
| Height | 58mm |
| Illumination Color | Blue |
| Luminous Intensity | 150mcd |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | 1941 |
| Termination | Faston |
| Voltage | 130V |
| DC Rated Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 19410137M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.