IND 10MM FLAT WHT DIFF TAB TERM
VCC Chml 1941013WM technical specifications.
| Current | 6mA |
| Current Rating | 6mA |
| Illumination Color | White |
| Luminous Intensity | 270mcd |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | 1941 |
| Termination | Faston |
| Voltage | 130V |
| DC Rated Voltage | 130V |
| RoHS | Compliant |
No datasheet is available for this part.