The 1941 series LED from VCC Chml features a red illumination color with a luminous intensity of 300mcd. It operates at a DC rated voltage of 230V and has a current rating of 3mA. The LED is packaged in bulk quantities of 25 and is suitable for use in IP67 rated applications. The termination is designed for faston connectors.
Sign in to ask questions about the VCC Chml 19410230M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 19410230M technical specifications.
| Current | 3mA |
| Current Rating | 3mA |
| Illumination Color | Red |
| Luminous Intensity | 300mcd |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | 1941 |
| Termination | Faston |
| Voltage | 230V |
| DC Rated Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 19410230M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.