This panel mount indicator features a red diffused and colored lens with a luminous intensity of 600mcd. It operates within a temperature range of -25°C to 60°C and is rated for 130V DC. The indicator is packaged in bulk and has an IP67 rating for dust and water resistance.
VCC Chml 19740130 technical specifications.
| Current Rating | 6mA |
| Depth | 22mm |
| Forward Current | 6mA |
| Illumination Color | Red |
| Length | 41.5mm |
| Lens Color | Red |
| Lens Style | Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 600mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | 1974 |
| Termination | Faston |
| Voltage | 130V |
| DC Rated Voltage | 130V |
| RoHS | Compliant |
No datasheet is available for this part.