VCC Chml 1974013W technical specifications.
| Depth | 17mm |
| Forward Current | 6mA |
| Illumination Color | White |
| Length | 19.64mm |
| Lens Color | White |
| Lens Transparency | Diffused |
| Luminous Intensity | 270mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | 1974 |
| Termination | Faston |
| Voltage | 130V |
| RoHS | Compliant |
No datasheet is available for this part.