This LED has a luminous intensity of 135mcd and is rated for 230V DC. It is packaged in bulk with 10 units per package and has a current rating of 3mA. The LED is designed for through hole mounting and has an IP67 rating for protection against dust and water.
VCC Chml 1974023W technical specifications.
| Current Rating | 3mA |
| Depth | 17mm |
| Forward Current | 3mA |
| Illumination Color | White |
| Length | 19.64mm |
| Lens Color | White |
| Luminous Intensity | 135mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | 1974 |
| Termination | Faston |
| Voltage | 230V |
| DC Rated Voltage | 230V |
| RoHS | Compliant |
No datasheet is available for this part.