
The 2110A1 LED from VCC Chml features a 125V operating supply voltage and 1.9mA operating supply current. It is available in a bulk packaging quantity of 100 and has a 22AWG wire/cable gauge. The LED is a red color with a square, round, and flat lens style and clear lens transparency.
Sign in to ask questions about the VCC Chml 2110A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 2110A1 technical specifications.
| Package/Case | 125 |
| Color | Red |
| Current Rating | 1.9mA |
| Length | 1.48inch |
| Lens Color | Red |
| Lens Style | Square, Round, Flat |
| Lens Transparency | Clear |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 2110A |
| Termination | Wire Leads |
| Voltage | 125V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 2110A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
