
The 2110A2 optocoupler from VCC Chml has a voltage rating of 250V and an operating supply current of 1.9mA. It features a clear lens with a round, flat style and a transparency of clear. The device is available in a package quantity of 100, packaged in bulk, and has a termination of wire leads. The optocoupler has a life of 25000 hours and is suitable for use in general applications.
Sign in to ask questions about the VCC Chml 2110A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 2110A2 technical specifications.
| Package/Case | 125 |
| Color | Clear |
| Current Rating | 1.9mA |
| Length | 1.48inch |
| Lens Color | Clear |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Life (Hours) | 25000Hour |
| Operating Supply Current | 1.9mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 2110A |
| Termination | Wire Leads |
| Voltage | 125V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 2110A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.