
The 2110A3 is a 125V LED with a current rating of 1.9mA and orange diffused lens. It is available in a package quantity of 100 and is packaged in bulk. The LED has a voltage rating of 125V and is lead free. It is suitable for general use and has a length of 1.48 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC Chml 2110A3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 125 |
| Color | Orange |
| Current Rating | 1.9mA |
| Lead Free | Lead Free |
| Length | 1.48inch |
| Lens Color | Orange, Diffused |
| Lens Style | Square, Round, Flat |
| Lens Transparency | Clear |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 2110A |
| Termination | Wire Leads |
| Voltage | 125V |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 2110A3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.