
The 2110A4 optocoupler features a white square lens with clear transparency, operating at 125V with a supply current of 1.9mA. It is available in bulk packaging with 100 units per package. The device has a termination type of wire leads and a wire/cable gauge of 22AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC Chml 2110A4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Current Rating | 1.9mA |
| Length | 1.48inch |
| Lens Color | White |
| Lens Style | Square |
| Lens Transparency | Clear |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 2110A |
| Termination | Wire Leads |
| Voltage | 125V |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 2110A4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
