
The 2110QA1 optocoupler from VCC Chml features a 125V operating supply voltage and 1.9mA operating supply current. It is available in a package quantity of 100 units, packaged in bulk. The device has a round, flat lens style with a red color and a quick connect termination. The optocoupler has a voltage rating of 125V.
Sign in to ask questions about the VCC Chml 2110QA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 2110QA1 technical specifications.
| Package/Case | 125 |
| Color | Red |
| Current Rating | 1.9mA |
| Length | 1.49inch |
| Lens Color | Red |
| Lens Style | Round, Flat |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 2110QA |
| Termination | Quick Connect |
| Voltage | 125V |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 2110QA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
