
The 2112QA5 is a 125V LED with a current rating of 1.9mA. It has a green diffused lens and a round, flat style. The LED is packaged in bulk quantities of 100. It operates at a supply voltage of 125V and has an operating supply current of 1.9mA.
Sign in to ask questions about the VCC Chml 2112QA5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 2112QA5 technical specifications.
| Package/Case | 125 |
| Color | Green |
| Current Rating | 1.9mA |
| Length | 1.49inch |
| Lens Color | Green, Diffused |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 2112QA |
| Termination | Quick Connect |
| Voltage | 125V |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 2112QA5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
