The 2120A3 LED has a current rating of 1.9mA and operates at 125V. It is available in a package quantity of 100 and comes in a bulk packaging. The LED has a length of 39.62mm and is terminated with wire leads. It is manufactured by VCC Chml and has a life expectancy of 25000 hours.
VCC Chml 2120A3 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Current Rating | 1.9mA |
| Length | 39.62mm |
| Lens Color | Orange, Diffused |
| Life (Hours) | 25000Hour |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 2120A |
| Termination | Wire Leads |
| Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 2120A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.