VCC Chml 2120A4 technical specifications.
| Package/Case | 125 |
| Color | White |
| Current Rating | 1.9mA |
| Length | 39.62mm |
| Lens Color | White |
| Life (Hours) | 25000Hour |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 2120A |
| Termination | Wire Leads |
| Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 2120A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.