VCC Chml 2121A3 technical specifications.
| Length | 1.56inch |
| Lens Color | Orange |
| Lens Style | Round, Flat |
| Operating Supply Voltage | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 2121A |
| Termination | Wire Leads |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 2121A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.