
This 125V red LED has a current rating of 1.9mA and a life of 25000 hours. It is packaged in bulk with 100 units per package. The LED is lead-free and RoHS compliant. It has a cylindrical, round, flat lens style with a clear transparency and a red color.
Sign in to ask questions about the VCC Chml 2150A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 2150A1 technical specifications.
| Package/Case | 125 |
| Color | Red |
| Current Rating | 1.9mA |
| Lead Free | Lead Free |
| Length | 1.31inch |
| Lens Color | Red |
| Lens Style | Cylindrical, Round, Flat |
| Lens Transparency | Clear |
| Life (Hours) | 25000Hour |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 2150A |
| Termination | Wire Leads |
| Voltage | 125V |
| Voltage Rating | 125V |
| Weight | 0.134041oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 2150A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
