
The 125V 1.9mA Rectangular Lens LED is a component with a clear rectangular lens and wire leads. It has a current rating of 1.9mA and operates at a supply voltage of 125V. The LED is packaged in bulk quantities of 100 and is compliant with RoHS regulations. The component has a length of 1.31 inches and is made by VCC Chml.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC Chml 2150A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 125 |
| Color | Clear |
| Current Rating | 1.9mA |
| Length | 1.31inch |
| Lens Color | Clear |
| Lens Style | Rectangular |
| Lens Transparency | Clear |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 2150A |
| Termination | Wire Leads |
| Voltage | 125V |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 2150A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.