
The 2150A3 LED is a 125V device with a current rating of 1.9mA. It features an orange, diffused lens with a cylindrical, round, flat style. The LED is packaged in bulk quantities of 100 and is compliant with RoHS regulations. Operating supply voltage is 125V, and the device is terminated with wire leads.
Sign in to ask questions about the VCC Chml 2150A3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 2150A3 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Current Rating | 1.9mA |
| Length | 41.91mm |
| Lens Color | Orange, Diffused |
| Lens Style | Cylindrical, Round, Flat |
| Lens Transparency | Clear |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 2150A |
| Termination | Wire Leads |
| Voltage | 125V |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 2150A3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.