The 125V Red LED is a general-purpose optoelectronic component with a current rating of 1.9mA and a voltage rating of 125V. It features a 33.27mm length and a quick connect termination. This component is designed for use in a variety of applications and has a lifespan of 25000 hours. It is available in bulk packaging with 100 units per package.
VCC Chml 2150QA1 technical specifications.
| Package/Case | 125 |
| Color | Red |
| Current Rating | 1.9mA |
| Length | 33.27mm |
| Lens Color | Red |
| Lens Style | Round, Flat |
| Life (Hours) | 25000Hour |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 2150QA |
| Termination | Quick Connect |
| Voltage | 125V |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 2150QA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.