
The 2150QA4 is a 125V white LED with a current rating of 1.9mA and a length of 33.27mm. It features a quick connect termination and is available in a package quantity of 100. The LED is packaged in bulk and has a life of 25000 hours. It operates at a supply voltage of 125V with an operating supply current of 1.9mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC Chml 2150QA4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 125 |
| Color | White |
| Current Rating | 1.9mA |
| Length | 33.27mm |
| Lens Color | White |
| Lens Style | Round, Flat |
| Life (Hours) | 25000Hour |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 2150QA |
| Termination | Quick Connect |
| Voltage | 125V |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 2150QA4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.