
This 125V LED features a green color with a round, flat, cylindrical lens transparency. It has a current rating of 1.9mA and is available in a package quantity of 100. The LED is packaged in bulk and is RoHS compliant.
Sign in to ask questions about the VCC Chml 2152A5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 2152A5 technical specifications.
| Package/Case | 125 |
| Color | Green |
| Current Rating | 1.9mA |
| Length | 1.31inch |
| Lens Color | Green, Diffused |
| Lens Style | Round, Flat, Cylindrical |
| Lens Transparency | Clear |
| Life (Hours) | 25000Hour |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 2152A |
| Termination | Wire Leads |
| Voltage | 125V |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 2152A5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.